Part Details for C0402HQN250-0R4ANP by VENKEL LTD
Overview of C0402HQN250-0R4ANP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402HQN250-0R4ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN250-0R4ANP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 25V, 0.4pF, �0.05pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN250-0R4ANP
C0402HQN250-0R4ANP CAD Models
C0402HQN250-0R4ANP Part Data Attributes
|
C0402HQN250-0R4ANP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN250-0R4ANP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN250-0R4ANP
This table gives cross-reference parts and alternative options found for C0402HQN250-0R4ANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN250-0R4ANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1ER40WA01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402HQN250-0R4ANP vs GRM1555C1ER40WA01C |
C0402HQN250-0R4AGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402HQN250-0R4ANP vs C0402HQN250-0R4AGE |
GRM1555C1ER40WZ01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402HQN250-0R4ANP vs GRM1555C1ER40WZ01J |
RF15N0R4A250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN250-0R4ANP vs RF15N0R4A250CT |
GRM1555C1ER40WZ01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000004uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402HQN250-0R4ANP vs GRM1555C1ER40WZ01D |
RF15N0R4A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN250-0R4ANP vs RF15N0R4A250CG |
GRM1555C1ER40WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.4pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402HQN250-0R4ANP vs GRM1555C1ER40WA01D |
CALC0402N250A0R4A-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402HQN250-0R4ANP vs CALC0402N250A0R4A-T10 |
CQ0402ARNPO8BNR40 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN250-0R4ANP vs CQ0402ARNPO8BNR40 |
0402N0R4A250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN250-0R4ANP vs 0402N0R4A250CG |