Part Details for C0402HQN250-0R3ANP by VENKEL LTD
Overview of C0402HQN250-0R3ANP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402HQN250-0R3ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN250-0R3ANP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 25V, 0.3pF, �0.05pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN250-0R3ANP
C0402HQN250-0R3ANP CAD Models
C0402HQN250-0R3ANP Part Data Attributes
|
C0402HQN250-0R3ANP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN250-0R3ANP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN250-0R3ANP
This table gives cross-reference parts and alternative options found for C0402HQN250-0R3ANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN250-0R3ANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C308A3GAC | CAPACITOR, CERAMIC | KEMET Corporation | C0402HQN250-0R3ANP vs CBR04C308A3GAC |
CALC0402N250A0R3A-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402HQN250-0R3ANP vs CALC0402N250A0R3A-T10 |
GRM1555C1ER30WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402HQN250-0R3ANP vs GRM1555C1ER30WZ01C |
GRM1555C1ER30WZ01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN250-0R3ANP vs GRM1555C1ER30WZ01D |
CALC0402N250A0R3A-T50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402HQN250-0R3ANP vs CALC0402N250A0R3A-T50 |
C1005NP0308AFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.66% +Tol, 16.66% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402HQN250-0R3ANP vs C1005NP0308AFTS |
GRM1555C1ER30WA01J | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402HQN250-0R3ANP vs GRM1555C1ER30WA01J |
0402N0R3A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN250-0R3ANP vs 0402N0R3A250CG |
GRM1555C1ER30WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402HQN250-0R3ANP vs GRM1555C1ER30WA01D |
ECDG0ER308 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | C0402HQN250-0R3ANP vs ECDG0ER308 |