Datasheets
C0402H229D3GACTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402,

Part Details for C0402H229D3GACTU by KEMET Corporation

Overview of C0402H229D3GACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for C0402H229D3GACTU

Part # Distributor Description Stock Price Buy
DISTI # 399-C0402H229D3GACTUTR-ND
DigiKey CAP CER 0402 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1568
$0.1568 Buy Now
DISTI # 80-C0402H229D3GACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2pF C0G 0402 +/- 0.5pF RoHS: Compliant 0
  • 1 $0.6700
  • 10 $0.4760
  • 100 $0.3260
  • 500 $0.2720
  • 1,000 $0.2290
  • 2,000 $0.2150
  • 10,000 $0.1900
  • 25,000 $0.1860
$0.1860 / $0.6700 Order Now

Part Details for C0402H229D3GACTU

C0402H229D3GACTU CAD Models

C0402H229D3GACTU Part Data Attributes

C0402H229D3GACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0402H229D3GACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 22.7273%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Punched Paper, 7 Inch
Positive Tolerance 22.7273%
Rated (DC) Voltage (URdc) 25 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402H229D3GACTU

This table gives cross-reference parts and alternative options found for C0402H229D3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H229D3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0402H229D3GAFT250 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GAFT250
C0402H229D3GAG7292 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GAG7292
C0402H229D3GAC7292 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GAC7292
C0402H229D3GACT100 Ceramic Capacitor, Multilayer, Ceramic, 25V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GACT100
C0402H229D3GAE7130 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GAE7130
C0402H229D3GALT1K0 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GALT1K0
C0402H229D3GACT500 Ceramic Capacitor, Multilayer, Ceramic, 25V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GACT500
C0402H229D3GAGT250 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GAGT250
C0402H229D3GACT1K0 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GACT1K0
C0402H229D3GAC7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H229D3GACTU vs C0402H229D3GAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402H229D3GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402H229D3GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402H229D3GACTU would you like to use for your alert(s)?
  • Please alert me when C0402H229D3GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402H229D3GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402H229D3GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402H229D3GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402H229D3GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402H229D3GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: