Capacitors
C0402H102J3GACT500
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.001uF, 0402

Overview of C0402H102J3GACT500 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for C0402H102J3GACT500 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK1736
Newark Capacitor, 1000Pf, C0G/Np0, 25V, 0402 Rohs Compliant: Yes |Kemet C0402H102J3GACT500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1500
  • 10 $1.5400
  • 25 $1.4800
  • 50 $1.4000
  • 100 $1.3400
  • 250 $1.1900
  • 500 $1.0200
  • 1,000 $0.8920
$0.8920 / $1.5400 Buy Now
DISTI # 399-13255-1-ND
DigiKey CAP CER 1000PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 750
In Stock
  • 1 $2.0900
  • 10 $1.6030
  • 50 $1.4724
  • 100 $1.2208
  • 500 $0.9816
  • 1,000 $0.8589
  • 2,500 $0.8282
  • 5,000 $0.7975
  • 12,500 $0.7668
$0.7668 / $2.0900 Buy Now
DISTI # 80-C0402H102J3GACT5
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0402 5% RoHS: Compliant 0
  • 1 $2.0800
  • 10 $1.6000
  • 50 $1.4700
  • 100 $1.2200
  • 500 $0.9810
  • 1,000 $0.8580
  • 2,000 $0.8280
  • 5,000 $0.7970
  • 10,000 $0.7660
$0.7660 / $2.0800 Order Now

CAD Models for C0402H102J3GACT500 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402H102J3GACT500 by KEMET Corporation

C0402H102J3GACT500
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402H102J3GACT500
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.001uF, 0402
    VS

Related Parts for C0402H102J3GACT500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402H102J3GACT500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402H102J3GACT500 by KEMET Corporation

  • Please alert me when C0402H102J3GACT500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0402H102J3GACT500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402H102J3GACT500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0402H102J3GACT500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402H102J3GACT500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402H102J3GACT500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: