-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 548 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402H101F3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402H101F3GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402H101F3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H101F3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402H101F3GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAFT500 |
C0402H101F3GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAFT1K0 |
C0402H101F3GAC7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAC7292 |
C0402H101F3GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAGT500 |
C0402H101F3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAL |
C0402H101F3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAC |
C0402H101F3GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAFT100 |
C0402H101F3GACT050 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GACT050 |
C0402H101F3GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GAL7292 |
C0402H101F3GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H101F3GACTU vs C0402H101F3GALT1K0 |