-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T8965
|
Newark | Multilayer Ceramic Capacitor, C Series, 820 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C821K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29751 |
|
$0.0180 / $0.0500 | Buy Now |
DISTI #
03C3062
|
Newark | Cap, Mlcc, X7R, 820Pf, 50V, 0402, Reel, Capacitance:820Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C821K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0200 | Buy Now |
DISTI #
399-C0402C821K5RACTUCT-ND
|
DigiKey | CAP CER 820PF 50V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52704 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
C0402C821K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C821K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0105 | Buy Now |
DISTI #
80-C0402C821K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0402 10% RoHS: Compliant | 5151 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_14267621
|
Arrow Electronics | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2441 | Americas - 10000 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
V72:2272_14267621
|
Arrow Electronics | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2038 Container: Cut Strips | Americas - 3216 |
|
$0.0111 | Buy Now |
DISTI #
85537457
|
Verical | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2441 | Americas - 10000 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
50819996
|
Verical | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2038 | Americas - 3216 |
|
$0.0111 | Buy Now |
|
Bristol Electronics | 9551 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C821K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C821K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C821K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C821K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402S821K5RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402 | C0402C821K5RACTU vs C0402S821K5RACTU |
C0402T821K5RCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | C0402C821K5RACTU vs C0402T821K5RCC7867 |
GCM155R71H821KA37W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C821K5RACTU vs GCM155R71H821KA37W |
CL05B821KB5NNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | C0402C821K5RACTU vs CL05B821KB5NNNE |
CL05B821KB5GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | C0402C821K5RACTU vs CL05B821KB5GNNP |
GMD155R71H821KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C821K5RACTU vs GMD155R71H821KA01D |
C0402T821K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | C0402C821K5RACTU vs C0402T821K5RALTU |
GRM155R71H821KA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C821K5RACTU vs GRM155R71H821KA01W |
C0402T821K5RBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | C0402C821K5RACTU vs C0402T821K5RBC9028 |
0402B821K500NU | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | C0402C821K5RACTU vs 0402B821K500NU |