There are no models available for this part yet.
Overview of C0402C751G8HACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C0402C751G8HACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0402C751G8HACTUTR-ND
|
DigiKey | CAP CER 750PF 10V X8R 0402 Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0121 | Buy Now | |
DISTI #
80-C0402C751G8HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 750pF X8R 0402 2% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
CAD Models for C0402C751G8HACTU by KEMET Corporation
Part Data Attributes for C0402C751G8HACTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
0.15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C751G8HACTU
This table gives cross-reference parts and alternative options found for C0402C751G8HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C751G8HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C751G8HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C751G8HACTU vs C0402C751G8HAL7411 |
C0402C751G8HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C751G8HACTU vs C0402C751G8HALTU |
C0402C751G8HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C751G8HACTU vs C0402C751G8HACAUTO |
C0402C751G8HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C751G8HACTU vs C0402C751G8HAC7411 |
C0402C751G8HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C751G8HACTU vs C0402C751G8HACAUTO7411 |
C0402C751G8HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C751G8HACTU vs C0402C751G8HAC |