-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C680J5GACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8359
|
Newark | Cap, Aec-Q200, 68Pf, 50V, Mlcc, 0402, Capacitance:68Pf, Voltage(Dc):50V, Capacitor Case/Package:0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0100 | Buy Now |
DISTI #
76AH8358
|
Newark | Cap, Aec-Q200, 68Pf, 50V, Mlcc, 0402, Capacitance:68Pf, Voltage(Dc):50V, Capacitor Case/Package:0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5940 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
399-15875-1-ND
|
DigiKey | CAP CER 68PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24672 In Stock |
|
$0.0119 / $0.1200 | Buy Now |
DISTI #
C0402C680J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0091 | Buy Now |
DISTI #
76AH8359
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
76AH8358
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0402C680J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 112842 |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
V72:2272_16973485
|
Arrow Electronics | Cap Ceramic 68pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8231 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 8231 |
|
$0.0081 | Buy Now |
DISTI #
68494276
|
Verical | Cap Ceramic 68pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8231 Package Multiple: 1 Date Code: 2321 | Americas - 8231 |
|
$0.0081 | Buy Now |
DISTI #
C0402C680J5GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C680J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C680J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C680J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C680J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASU105SCG680JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | C0402C680J5GACAUTO vs MCASU105SCG680JFNA01 |
CL05C680JB51PNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | C0402C680J5GACAUTO vs CL05C680JB51PNG |
AQ0402JRNPO9BN680 | YAGEO Corporation | $0.0379 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | C0402C680J5GACAUTO vs AQ0402JRNPO9BN680 |
GCM1555C1H680JZ13D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C680J5GACAUTO vs GCM1555C1H680JZ13D |
GCM1555C1H680JA16D | Murata Manufacturing Co Ltd | $0.0113 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C680J5GACAUTO vs GCM1555C1H680JA16D |
GCM1555C1H680JZ13J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C680J5GACAUTO vs GCM1555C1H680JZ13J |
C0402C680J5GACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C680J5GACAUTO vs C0402C680J5GACAUTO7411 |
GCM1555C1H680JZ13C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C680J5GACAUTO vs GCM1555C1H680JZ13C |
CGA2B2C0G1H680J | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | C0402C680J5GACAUTO vs CGA2B2C0G1H680J |
CALC0402N500A680J-T10 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | C0402C680J5GACAUTO vs CALC0402N500A680J-T10 |