-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 10V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X0730
|
Newark | Mlcc Capacitor, 0.056Uf, 6.3V, X7R, 10%, 0402, Capacitance:0.056Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C563K9RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4329 |
|
$0.0190 | Buy Now |
DISTI #
32K4561
|
Newark | Mlcc Capacitor, 0.056Uf, 6.3V, X7R, 10%, 0402, Full Reel, Capacitance:0.056Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C563K9RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
399-C0402C563K9RACTUCT-ND
|
DigiKey | CAP CER 0.056UF 6.3V X7R 0402 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
183112 In Stock |
|
$0.0609 / $0.3700 | Buy Now |
DISTI #
C0402C563K9RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 6.3 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C563K9RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0588 | Buy Now |
DISTI #
07X0730
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 6.3 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 07X0730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0402C563K9R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.056uF X7R 0402 10% RoHS: Compliant | 11905 |
|
$0.0600 / $0.3200 | Buy Now |
DISTI #
V72:2272_16258391
|
Arrow Electronics | Cap Ceramic 0.056uF 6.3V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1735 Container: Cut Strips | Americas - 8196 |
|
$0.0313 / $0.1326 | Buy Now |
DISTI #
25811896
|
Verical | Cap Ceramic 0.056uF 6.3V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1735 | Americas - 8196 |
|
$0.0313 | Buy Now |
DISTI #
46529807
|
Verical | Cap Ceramic 0.056uF 6.3V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2632 Package Multiple: 1 | Americas - 4329 |
|
$0.0269 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C563K9RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C563K9RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 10V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C563K9RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C563K9RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C563K9RALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | KEMET Corporation | C0402C563K9RACTU vs C0402C563K9RALTU |
0402B563K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C563K9RACTU vs 0402B563K6R3C |
C0402C563K9RAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C563K9RACTU vs C0402C563K9RAL |
CL05B563KQ5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | Samsung Electro-Mechanics | C0402C563K9RACTU vs CL05B563KQ5ANNC |
C0402T563K9RAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C563K9RACTU vs C0402T563K9RAL |
C0402T563K9RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C563K9RACTU vs C0402T563K9RBLTM |
GMC04X7R563K6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C563K9RACTU vs GMC04X7R563K6R3NT-LF |
C0402T563K9RCL9028 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | KEMET Corporation | C0402C563K9RACTU vs C0402T563K9RCL9028 |
C0402T563K9RAC7867 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | KEMET Corporation | C0402C563K9RACTU vs C0402T563K9RAC7867 |
CL05B563KQ5ANNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0402, | Samsung Electro-Mechanics | C0402C563K9RACTU vs CL05B563KQ5ANNE |