Part Details for C0402C519D4GAC by KEMET Corporation
Overview of C0402C519D4GAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C519D4GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for C0402C519D4GAC
C0402C519D4GAC CAD Models
C0402C519D4GAC Part Data Attributes
|
C0402C519D4GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C519D4GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C519D4GAC
This table gives cross-reference parts and alternative options found for C0402C519D4GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C519D4GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T519D4GACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GACTM |
C0402T519D4GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GCLTM |
C0402T519D4GCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GCC |
C0402T519D4GACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GACTU |
C0402T519D4GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GCL7411 |
C0402T519D4GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GAL7411 |
C0402T519D4GBC9028 | Ceramic Capacitor, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GBC9028 |
C0402T519D4GCC7867 | Ceramic Capacitor, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GCC7867 |
C0402T519D4GALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GALTM |
C0402T519D4GBL7867 | Ceramic Capacitor, Ceramic, 16V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | KEMET Corporation | C0402C519D4GAC vs C0402T519D4GBL7867 |