Part Details for C0402C479K5GALTU by KEMET Corporation
Overview of C0402C479K5GALTU by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C479K5GALTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0402C479K5GALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V C0G 0402 10% RoHS: Not Compliant | 0 |
|
$0.0830 / $0.0920 | Order Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 4.7pF ±10% - 50VDC - C0G - Tape&Reel |
140000 Partner Stock |
|
$0.1446 / $0.1562 | Buy Now |
DISTI #
78446351
|
Verical | Cap Ceramic 4.7pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Not Compliant Min Qty: 414 Package Multiple: 1 | Americas - 140000 |
|
$0.1400 / $0.1510 | Buy Now |
DISTI #
C0402C479K5GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V C0G 0402 10% Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
C0402C479K5GALTU
|
IBS Electronics | Cap, Ceramic, 4.7PF, 50VDC, 10% -tol, 10% +, tol, C0G Tc Code, -30, 30PPM Tc, 0402 Case Min Qty: 5510 Package Multiple: 1 | 140000 |
|
$0.1573 | Buy Now |
Part Details for C0402C479K5GALTU
C0402C479K5GALTU CAD Models
C0402C479K5GALTU Part Data Attributes
|
C0402C479K5GALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C479K5GALTU
KEMET Corporation
CAP,CERAMIC,4.7PF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C479K5GALTU
This table gives cross-reference parts and alternative options found for C0402C479K5GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C479K5GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C479K5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479K5GALTU vs C0402C479K5GAC9028 |
GMC04CG4R7K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0402C479K5GALTU vs GMC04CG4R7K50NT |
C0402C479K5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0402C479K5GALTU vs C0402C479K5GACAUTO |
C0402C479K5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402 | KEMET Corporation | C0402C479K5GALTU vs C0402C479K5GAC7867 |
C0402T479K5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479K5GALTU vs C0402T479K5GBLTM |
C0402T479K5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479K5GALTU vs C0402T479K5GACTM |
C0402T479K5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479K5GALTU vs C0402T479K5GBCTU |
C0402T479K5GBC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479K5GALTU vs C0402T479K5GBC7411 |
C0402T479K5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479K5GALTU vs C0402T479K5GAC7867 |
C0402HQN500-4R7KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C479K5GALTU vs C0402HQN500-4R7KNE |