-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1768
|
Newark | Ceramic Capacitor 4.7Pf 50V, C0G, 0.25Pf, 0402, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C479C5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 97 |
|
$0.0110 / $0.0130 | Buy Now |
DISTI #
78H5157
|
Newark | Ceramic Capacitor 4.7Pf 50V, C0G, 0.25Pf, 0402, Full Reel, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C479C5GACTU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
399-C0402C479C5GACTUCT-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79107 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
C0402C479C5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C479C5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0083 | Buy Now |
DISTI #
80-C0402C479C5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 0.25pF RoHS: Compliant | 6870 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_15924276
|
Arrow Electronics | Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 9290 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1845 Container: Cut Strips | Americas - 9290 |
|
$0.0099 | Buy Now |
DISTI #
77358442
|
Verical | Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 4167 Package Multiple: 1 | Americas - 10284 |
|
$0.0167 | Buy Now |
DISTI #
31041233
|
Verical | Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 9290 Package Multiple: 1 Date Code: 1845 | Americas - 9290 |
|
$0.0099 | Buy Now |
|
Bristol Electronics | 27278 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000047 uF, SURFACE MOUNT, 0402 | 21822 |
|
$0.0090 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C479C5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C479C5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C479C5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C479C5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C4R7CBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Samsung Electro-Mechanics | C0402C479C5GACTU vs CL05C4R7CBND |
C0402HQN500-4R7CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C479C5GACTU vs C0402HQN500-4R7CGP |
GJM1555C1H4R7CB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C479C5GACTU vs GJM1555C1H4R7CB01W |
0402N4R7C500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | PILKOR Electronics Co Ltd | C0402C479C5GACTU vs 0402N4R7C500PT |
CL05C4R7CB5GLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Samsung Electro-Mechanics | C0402C479C5GACTU vs CL05C4R7CB5GLNP |
C0402T479C5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479C5GACTU vs C0402T479C5GBL9028 |
CL05C4R7CB5NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Samsung Electro-Mechanics | C0402C479C5GACTU vs CL05C4R7CB5NCNL |
500R07S4R7CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C479C5GACTU vs 500R07S4R7CV4W |
CL05C4R7CB5ALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Samsung Electro-Mechanics | C0402C479C5GACTU vs CL05C4R7CB5ALNL |
CC0402CPNP09BN4R7 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0402C479C5GACTU vs CC0402CPNP09BN4R7 |