-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7775
|
Newark | 4.70Uf 4.0V Rohs Compliant: Yes |Kemet C0402C475M7PAC7411 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0840 | Buy Now |
DISTI #
399-C0402C475M7PAC7411TR-ND
|
DigiKey | CAP CER 0402 Min Qty: 40000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0444 | Buy Now |
DISTI #
C0402C475M7PAC7411
|
Avnet Americas | Cap Ceramic 4.7uF 4V X5R 20% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: C0402C475M7PAC7411) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0402C475M7PACLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16VDC 4.7uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0510 | Order Now |
|
Bristol Electronics | 190510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C475M7PAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C475M7PAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C475M7PAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C475M7PAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASA105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C475M7PAC7411 vs MBASA105BB5475MFNA01 |
C0402C475M7PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KEMET Corporation | C0402C475M7PAC7411 vs C0402C475M7PAL7867 |
CM05X5R475M04AQ | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C475M7PAC7411 vs CM05X5R475M04AQ |
CM05X5R475M04KH | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C475M7PAC7411 vs CM05X5R475M04KH |
CL05A475MR5SRNO | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | C0402C475M7PAC7411 vs CL05A475MR5SRNO |
CM05X5R475M04KC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KYOCERA Corporation | C0402C475M7PAC7411 vs CM05X5R475M04KC |
CM05X5R475M04AB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KYOCERA Corporation | C0402C475M7PAC7411 vs CM05X5R475M04AB |
MBASA105BB5475MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C475M7PAC7411 vs MBASA105BB5475MFNA18 |
CC0402MCX5R4BB475 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0402C475M7PAC7411 vs CC0402MCX5R4BB475 |
GRT155R60G475ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C0402C475M7PAC7411 vs GRT155R60G475ME13D |