Part Details for C0402C472M3RECAUTO7411 by KEMET Corporation
Overview of C0402C472M3RECAUTO7411 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C472M3RECAUTO7411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C472M3RECAUTO7411-ND
|
DigiKey | CAP CER 0402 4.7NF 25V X7R 20% Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
80-C0402C472M3REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1200 | Order Now |
Part Details for C0402C472M3RECAUTO7411
C0402C472M3RECAUTO7411 CAD Models
C0402C472M3RECAUTO7411 Part Data Attributes
|
C0402C472M3RECAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C472M3RECAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C472M3RECAUTO7411
This table gives cross-reference parts and alternative options found for C0402C472M3RECAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C472M3RECAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T472M3RAC7867 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | KEMET Corporation | C0402C472M3RECAUTO7411 vs C0402T472M3RAC7867 |
C1005X7R472MFAS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Darfon Corporation | C0402C472M3RECAUTO7411 vs C1005X7R472MFAS |
CC0402MRX7R8BB472 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0402C472M3RECAUTO7411 vs CC0402MRX7R8BB472 |
C0402C472M3RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | KEMET Corporation | C0402C472M3RECAUTO7411 vs C0402C472M3RAC7411 |
CL05B472MA5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Samsung Electro-Mechanics | C0402C472M3RECAUTO7411 vs CL05B472MA5NNNE |
C0402T472M3RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C472M3RECAUTO7411 vs C0402T472M3RCCTU |
223891755732 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C472M3RECAUTO7411 vs 223891755732 |
C0402T472M3RBL9028 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | KEMET Corporation | C0402C472M3RECAUTO7411 vs C0402T472M3RBL9028 |
ECJ0EB1E472M | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | C0402C472M3RECAUTO7411 vs ECJ0EB1E472M |
0402B472M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C472M3RECAUTO7411 vs 0402B472M250CG |