-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H5141
|
Newark | Capacitor,ceramic,4.7Nf,16Vdc,5-% Tol,5+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0402C472J4RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1130 | Buy Now |
DISTI #
C0402C472J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C472J4RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1105 | Buy Now |
DISTI #
80-C0402C472J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0402 5% RoHS: Compliant | 19480 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
V72:2272_16248209
|
Arrow Electronics | Cap Ceramic 0.0047uF 16V X7R 5% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1711 Container: Cut Strips | Americas - 103 |
|
$0.0173 / $0.0182 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 4700pF ±5% - 16VDC - X7R - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0135 | Buy Now |
DISTI #
51545276
|
Verical | Cap Ceramic 0.0047uF 16V X7R 5% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 1406 | Americas - 10000 |
|
$0.0187 | Buy Now |
DISTI #
C0402C472J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0135 | Buy Now |
DISTI #
C0402C472J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C472J4RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1105 | Buy Now |
DISTI #
2941006
|
Farnell | CAP, 4700PF, 16V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C472J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C472J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C472J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C472J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B472J160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160N |
0402B472J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160NB |
0402B472J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160ST |
0402B472J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160CT |
0402B472J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160NT |
GMC04X7R472J16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C472J4RACTU vs GMC04X7R472J16NT-LF |
0402B472J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160SB |
0402B472J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160CB |
0402B472J160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C472J4RACTU vs 0402B472J160C |