Part Details for C0402C471J5GAC3112 by KEMET Corporation
Overview of C0402C471J5GAC3112 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C471J5GAC3112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0953
|
Newark | Cap 470Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Kemet C0402C471J5GAC3112 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
91Y7760
|
Newark | 470.pf 50.0V Rohs Compliant: Yes |Kemet C0402C471J5GAC3112 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
399-C0402C471J5GAC3112TR-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0627 | Buy Now |
DISTI #
C0402C471J5GAC3112
|
Avnet Americas | CAP 470PF 50VDC C0G 5% SMD 0402 - Tape and Reel (Alt: C0402C471J5GAC3112) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0623 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 470pF ±5% - 50VDC - C0G - Tape&Reel RoHS: Compliant |
600000 Partner Stock |
|
$0.0199 / $0.0218 | Buy Now |
DISTI #
73476669
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0402 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 | Americas - 600000 |
|
$0.0182 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 780000 |
|
RFQ |