-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7915
|
Newark | Cap, 470Pf, 16V, 5%, X7R, 0402, Capacitance:470Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C471J4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1024 |
|
$0.1450 / $0.1870 | Buy Now |
DISTI #
96Y6912
|
Newark | Cap, Mlcc, X7R, 470Pf, 16V, 0402, Capacitance:470Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C471J4RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
67AH9021
|
Newark | Cap, 470Pf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C471J4RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
399-C0402C471J4RACTUCT-ND
|
DigiKey | CAP CER 470PF 16V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32428 In Stock |
|
$0.0562 / $0.3100 | Buy Now |
DISTI #
C0402C471J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C471J4RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 | Buy Now |
DISTI #
80-C0402C471J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 470pF X7R 0402 5% RoHS: Compliant | 46400 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
35279397
|
Verical | Cap Ceramic 470pF 16V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1107 Package Multiple: 1 Date Code: 1939 | Americas - 7509 |
|
$0.0873 / $0.0903 | Buy Now |
DISTI #
C0402C471J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 470pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0060 | Buy Now |
DISTI #
C1S408401722549
|
Chip1Stop | Cap Ceramic 470pF 16V X7R 5% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes | 7509 |
|
$0.0902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C471J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C471J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C471J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C471J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R471J16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C471J4RACTU vs GMC04X7R471J16NT-LF |
C0402S471J4RACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471J4RACTU vs C0402S471J4RACAUTO |
C0402C471J4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C471J4RACTU vs C0402C471J4RACAUTO |
0402B471J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C471J4RACTU vs 0402B471J160CB |
C0402T471J4RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C471J4RACTU vs C0402T471J4RBCTM |
0402B471J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C471J4RACTU vs 0402B471J160CT |
0402B471J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C471J4RACTU vs 0402B471J160ST |
C0402T471J4RAL7411 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | C0402C471J4RACTU vs C0402T471J4RAL7411 |
04022R471J7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | YAGEO Corporation | C0402C471J4RACTU vs 04022R471J7B30D |
C0402C471J4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | C0402C471J4RACTU vs C0402C471J4RAL7867 |