-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0492
|
Newark | Cap, Aec-Q200, 47Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C470J5HACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9530 |
|
$0.0200 / $0.0760 | Buy Now |
DISTI #
86AC0368
|
Newark | 47.0Pf 50.0V Rohs Compliant: Yes |Kemet C0402C470J5HACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
399-C0402C470J5HACAUTOCT-ND
|
DigiKey | CAP CER 0402 47PF 50V ULTRA STAB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
80-C0402C470J5HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF X8R 0402 5% AEC-Q200 RoHS: Compliant | 161 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
C0402C470J5HACAUTO
|
Avnet Asia | Cap Ceramic 47pF 50V X8R 5% SMD 0402 150°C Paper T/R (Alt: C0402C470J5HACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.0086 / $0.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C470J5HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C470J5HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |