There are no models available for this part yet.
Overview of C0402C470J3GAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402C470J3GAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 22418 |
|
RFQ | ||||
Quest Components | 10864 |
|
$0.0039 / $0.0195 | Buy Now | |||
Quest Components | 65 |
|
$0.0450 | Buy Now | |||
DISTI #
C0402C470J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0023 / $0.0030 | Buy Now | |
DISTI #
C0402C470J3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C470J3GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C0402C470J3GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] (Alt: C0402C470J3GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 39 Weeks, 0 Days | 0 |
|
$0.0548 / $0.0617 | Buy Now |
CAD Models for C0402C470J3GAC7867 by KEMET Corporation
Part Data Attributes for C0402C470J3GAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C470J3GAC7867
This table gives cross-reference parts and alternative options found for C0402C470J3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C470J3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T470J3GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402C470J3GAC7867 vs C0402T470J3GCL7411 |
GMC04CG470J25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Cal-Chip Electronics | C0402C470J3GAC7867 vs GMC04CG470J25NTDLF |
0402CG470J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C470J3GAC7867 vs 0402CG470J250S |
CALC0402N250A470J-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402C470J3GAC7867 vs CALC0402N250A470J-T10 |
GHQ04CG470J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C470J3GAC7867 vs GHQ04CG470J25NT |
GRM1555C1E470JA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C470J3GAC7867 vs GRM1555C1E470JA01W |
0402N470J250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402 | PILKOR Electronics Co Ltd | C0402C470J3GAC7867 vs 0402N470J250NT |
CL05C470JA5NCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Samsung Electro-Mechanics | C0402C470J3GAC7867 vs CL05C470JA5NCNP |
0402N470J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402 | PILKOR Electronics Co Ltd | C0402C470J3GAC7867 vs 0402N470J250N |
MG15N470J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C470J3GAC7867 vs MG15N470J250CG |
Related Parts for C0402C470J3GAC7867
-
06035C681K4Z2AFixed Capacitors
-
RC0201FR-07100KLFixed Resistors
-
0014600021Headers and Edge Type Connectors
-
SD53-3R3-RFixed Inductors
-
BLM18AG102SN1DData Line Filters
-
MK22FN512VLH12Microcontrollers
-
OPA4188AIDROperational Amplifiers
-
SMUN5311DW1T1GSmall Signal Bipolar Transistors
-
1206L200Non-linear Resistors