Part Details for C0402C360M3HACAUTO by KEMET Corporation
Overview of C0402C360M3HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C0402C360M3HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C360M3HACAUTO-ND
|
DigiKey | CAP CER 0402 36PF 25V ULTRA STAB Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0113 | Buy Now |
DISTI #
80-C0402C360M3HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 36pF X8R 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
Part Details for C0402C360M3HACAUTO
C0402C360M3HACAUTO CAD Models
C0402C360M3HACAUTO Part Data Attributes
|
C0402C360M3HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C360M3HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C360M3HACAUTO
This table gives cross-reference parts and alternative options found for C0402C360M3HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C360M3HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C360M3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C360M3HACAUTO vs C0402C360M3HACTU |
C0402C360M3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C360M3HACAUTO vs C0402C360M3HAC |
C0402C360M3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C360M3HACAUTO vs C0402C360M3HAL |
C0402C360M3HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C360M3HACAUTO vs C0402C360M3HAL7411 |
C0402C360M3HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C360M3HACAUTO vs C0402C360M3HAC7411 |