Part Details for C0402C331F3JACAUTO by KEMET Corporation
Overview of C0402C331F3JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C331F3JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C331F3JACAUTO-ND
|
DigiKey | CAP CER 330PF 25V U2J 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1212 | Buy Now |
DISTI #
80-C0402C331F3JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 330p U2J 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
DISTI #
71110453
|
RS | Cap Cer 0402 330pF 25V U2J +/-1% AUTO | KEMET C0402C331F3JACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.1790 | RFQ |