-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7719
|
Newark | Cap, Aec-Q200, 0.022Uf, 16V, Mlcc, 0402, Capacitance:0.022µf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C223K4RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0160 | Buy Now |
DISTI #
76AH8318
|
Newark | Cap, Aec-Q200, 0.022Uf, 16V, Mlcc, 0402, Capacitance:0.022µf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C223K4RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7880 |
|
$0.0150 | Buy Now |
DISTI #
33AH0947
|
Newark | Cap 0.022Uf 16Vdc X7R 10% Smd 0402 Automotive Rohs Compliant: Yes |Kemet C0402C223K4RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
11AC2874
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 0.022Uf, 0402 Rohs Compliant: Yes |Kemet C0402C223K4RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
399-6834-1-ND
|
DigiKey | CAP CER 0.022UF 16V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11726 In Stock |
|
$0.0687 / $0.3800 | Buy Now |
DISTI #
C0402C223K4RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C223K4RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0608 | Buy Now |
DISTI #
80-C0402C223K4RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.022uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 6174 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
C0402C223K4RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.022uF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0108 | Buy Now |
DISTI #
C0402C223K4RACAUTO
|
TME | Capacitor: ceramic, MLCC, 22nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0477 | RFQ |
DISTI #
C0402C223K4RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C223K4RACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C223K4RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C223K4RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C223K4RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C223K4RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG155R71C223KA01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C223K4RACAUTO vs GCG155R71C223KA01J |
C0402C223K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.022uF, 0402 | KEMET Corporation | C0402C223K4RACAUTO vs C0402C223K4RALTU |
MAASE105SB7223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C223K4RACAUTO vs MAASE105SB7223KFNA01 |
MBASE105SB7223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C223K4RACAUTO vs MBASE105SB7223KFNA18 |
MCASE105SB7223KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C223K4RACAUTO vs MCASE105SB7223KFNA1J |
CC0402KRX7R7BB223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C223K4RACAUTO vs CC0402KRX7R7BB223 |
CL05B223KO5NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0402C223K4RACAUTO vs CL05B223KO5NNNC |
MMASE105SB7223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C223K4RACAUTO vs MMASE105SB7223KFNA18 |
EMK105B7223KVHF | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0402C223K4RACAUTO vs EMK105B7223KVHF |
EMK105B7223KV-F | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0402C223K4RACAUTO vs EMK105B7223KV-F |