Part Details for C0402C223J4RECAUTO by KEMET Corporation
Overview of C0402C223J4RECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C0402C223J4RECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C223J4RECAUTO-ND
|
DigiKey | CAP CER 0402 22NF 16V X7R 5% Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
80-C0402C223J4RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.022uF X7R 0402 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1400 | Order Now |
Part Details for C0402C223J4RECAUTO
C0402C223J4RECAUTO CAD Models
C0402C223J4RECAUTO Part Data Attributes:
|
C0402C223J4RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C223J4RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C223J4RECAUTO
This table gives cross-reference parts and alternative options found for C0402C223J4RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C223J4RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y223JXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0402C223J4RECAUTO vs VJ0402Y223JXJCW1BC |
CC0402JCX7R7BB223 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C223J4RECAUTO vs CC0402JCX7R7BB223 |
0402B223J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C223J4RECAUTO vs 0402B223J160CT |
0402B223J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C223J4RECAUTO vs 0402B223J160ST |
04022R223J7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C223J4RECAUTO vs 04022R223J7BP0D |
223878755541 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C223J4RECAUTO vs 223878755541 |
225478745541 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C223J4RECAUTO vs 225478745541 |
0402B223J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C223J4RECAUTO vs 0402B223J160SB |
0402B223J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C223J4RECAUTO vs 0402B223J160CB |