-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8314
|
Newark | Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C222K5RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0100 | Buy Now |
DISTI #
76AH8313
|
Newark | Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C222K5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6545 |
|
$0.0070 | Buy Now |
DISTI #
399-12981-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45040 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
C0402C222K5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C222K5RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 | Buy Now |
DISTI #
76AH8314
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 76AH8314) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
76AH8313
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0402C222K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 60751 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_04089709
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2424 | Europe - 20000 |
|
$0.0066 / $0.0092 | Buy Now |
DISTI #
V72:2272_16972609
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 11835 |
|
$0.0073 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 2200pF ±10% - 50VDC - X7R - Automotive Grade - Tape&Reel RoHS: Compliant |
60000 Partner Stock |
|
$0.0087 / $0.0107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C222K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C222K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C222K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C222K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B222KB5VPNB | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0402C222K5RACAUTO vs CL05B222KB5VPNB |
GRP155R71H222KD01F | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Murata Manufacturing Co Ltd | C0402C222K5RACAUTO vs GRP155R71H222KD01F |
C0402X7R222K500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Eyang Technology Development Co Ltd | C0402C222K5RACAUTO vs C0402X7R222K500NYN |
TYC0402B222KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | C0402C222K5RACAUTO vs TYC0402B222KGT |
GCM155R71H222KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C222K5RACAUTO vs GCM155R71H222KA37D |
MBASU105SB7222KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C222K5RACAUTO vs MBASU105SB7222KFNA18 |
CC0402KRX7R9BB2R2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | YAGEO Corporation | C0402C222K5RACAUTO vs CC0402KRX7R9BB2R2 |
GMD155R71H222KA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C222K5RACAUTO vs GMD155R71H222KA01B |
CL05B222KB5VPNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0402C222K5RACAUTO vs CL05B222KB5VPNF |
CGA2B2X7R1H222K050BE | CAP CER 2200PF 50V X7R 0402 | TDK Corporation | C0402C222K5RACAUTO vs CGA2B2X7R1H222K050BE |