-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C222J3GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0237
|
Newark | Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 5%, C0G/Np0, 25 V, 0402 [1005 Metric] Rohs Compli... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4826 |
|
$0.0920 / $0.1320 | Buy Now |
DISTI #
05AC7982
|
Newark | Cap, 2200Pf, 25V, 5%, C0G/Np0, 0402, Capacitance:2200Pf, Voltage Rating:25V, Ceramic Capacitor Ca... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0700 | Buy Now |
DISTI #
94M5623
|
Newark | Ceramic Capacitor 2200Pf 25V, C0G, 5%, 0402, Capacitance:2200Pf, Voltage(Dc):25V, Capacitor Case/... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 | Buy Now |
DISTI #
399-C0402C222J3GAC7867CT-ND
|
DigiKey | CAP CER 2200PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60460 In Stock |
|
$0.0715 / $0.3900 | Buy Now |
DISTI #
C0402C222J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0625 / $0.0670 | Buy Now |
DISTI #
94M5623
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that come... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0402C222J3GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0402 5% RoHS: Compliant | 50838 |
|
$0.0500 / $0.3700 | Buy Now |
DISTI #
V72:2272_07471718
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1319 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 6731 |
|
$0.0755 / $0.0758 | Buy Now |
DISTI #
70610839
|
RS | 0402 C 2.2nF Ceramic Multilayer Capacitor, 25 V, +125degC, C0G Dielectric, +/-5% | KEMET C0402C222J3... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 / $0.1290 | RFQ |
DISTI #
87174705
|
Verical | Cap Ceramic 0.0022uF 25V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 2330 | Americas - 9895 |
|
$0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C222J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C222J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C222J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C222J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C222J3GEC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C222J3GACTU vs C0402C222J3GEC |
C0402T222J3GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402T222J3GCL |
C0402T222J3GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402T222J3GAC7411 |
C0402T222J3GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402T222J3GALTM |
C0402C222J3GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402C222J3GAL9028 |
C0402T222J3GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402T222J3GALTU |
C0402T222J3GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402T222J3GCL7411 |
C0402C222J3GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402C222J3GALTU |
C0402T222J3GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402T222J3GAL7411 |
C0402C222J3GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402, | C0402C222J3GACTU vs C0402C222J3GAC7411 |