Part Details for C0402C220K5GAC7867 by KEMET Corporation
Overview of C0402C220K5GAC7867 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C220K5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9970
|
Newark | 22.0Pf 50.0V Rohs Compliant: Yes |Kemet C0402C220K5GAC7867 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0040 | Buy Now |
DISTI #
399-C0402C220K5GAC7867CT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
621983 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
80556826
|
Verical | Cap Ceramic 22pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2416 | Americas - 160000 |
|
$0.0025 / $0.0033 | Buy Now |
|
Bristol Electronics | 9900 |
|
RFQ | ||
|
Quest Components | 7920 |
|
$0.0054 / $0.0270 | Buy Now | |
|
Quest Components | 7956 |
|
$0.1208 / $0.6900 | Buy Now | |
DISTI #
C0402C220K5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1860000 In Stock |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
KEMET C0402C220K5GAC7867
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
KKK25873
|
Rutronik | KC 22pF 0402 10% 50V NP0 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 50000 Stock SG - 0 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
C0402C220K5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 50 V, � 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C220K5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now |
Part Details for C0402C220K5GAC7867
C0402C220K5GAC7867 CAD Models
C0402C220K5GAC7867 Part Data Attributes
|
C0402C220K5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C220K5GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C220K5GAC7867
This table gives cross-reference parts and alternative options found for C0402C220K5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C220K5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S220KT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C220K5GAC7867 vs 500R07S220KT4S |
SH15N220K500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C220K5GAC7867 vs SH15N220K500CT |
500R07S220KV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C220K5GAC7867 vs 500R07S220KV4T |
500R07S220KG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C220K5GAC7867 vs 500R07S220KG4T |
500R07S220KT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C220K5GAC7867 vs 500R07S220KT4W |
500R07S220KV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C220K5GAC7867 vs 500R07S220KV4Y |
CM05CG220K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C220K5GAC7867 vs CM05CG220K50AL |
500R07S220KV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C220K5GAC7867 vs 500R07S220KV4W |
500R07S220KG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0402C220K5GAC7867 vs 500R07S220KG4Y |
500R07S220KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C220K5GAC7867 vs 500R07S220KT4Y |