Part Details for C0402C181F3GAC by KEMET Corporation
Overview of C0402C181F3GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C181F3GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC0115
|
Newark | 180.pf 25.0V Rohs Compliant: Yes |Kemet C0402C181F3GAC RoHS: Compliant Min Qty: 279 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.7290 | Buy Now |
DISTI #
399-C0402C181F3GAC-ND
|
DigiKey | CAP CER 180PF 25V C0G/NP0 0402 Min Qty: 279 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
Part Details for C0402C181F3GAC
C0402C181F3GAC CAD Models
C0402C181F3GAC Part Data Attributes
|
C0402C181F3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C181F3GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 25V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C181F3GAC
This table gives cross-reference parts and alternative options found for C0402C181F3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C181F3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C181F3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | C0402C181F3GAC vs C0402C181F3GAC7867 |
C0402C181F3GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | C0402C181F3GAC vs C0402C181F3GACAUTO |
C0402T181F3GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | C0402C181F3GAC vs C0402T181F3GBL7411 |
C0402T181F3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | C0402C181F3GAC vs C0402T181F3GAL |
MT15N181F250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C181F3GAC vs MT15N181F250CT |
C0402T181F3GCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | C0402C181F3GAC vs C0402T181F3GCC |
GHQ04CG181F25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C181F3GAC vs GHQ04CG181F25NT |
C0402T181F3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | C0402C181F3GAC vs C0402T181F3GAC |
C0402T181F3GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | C0402C181F3GAC vs C0402T181F3GCCTM |
HH15N181F250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C181F3GAC vs HH15N181F250CG |