Part Details for C0402C180C5GACTU by KEMET Corporation
Overview of C0402C180C5GACTU by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C180C5GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K6792
|
Newark | Capacitor, ceramic,18Pf,50Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C180C5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3050 | Buy Now |
DISTI #
C0402C180C5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C180C5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2869 / $0.3252 | Buy Now |
DISTI #
80-C0402C180C5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0402 0.25pF RoHS: Compliant | 0 |
|
$0.2430 / $0.8300 | Order Now |
Part Details for C0402C180C5GACTU
C0402C180C5GACTU CAD Models
C0402C180C5GACTU Part Data Attributes
|
C0402C180C5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C180C5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C180C5GACTU
This table gives cross-reference parts and alternative options found for C0402C180C5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C180C5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C180C5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | KEMET Corporation | C0402C180C5GACTU vs C0402C180C5GAC9028 |
C0402T180C5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GCLTU |
C0402T180C5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GAC7867 |
C0402T180C5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GALTM |
C0402T180C5GBC7867 | Ceramic Capacitor, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GBC7867 |
C0402T180C5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GAL9028 |
C0402T180C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GAC |
C0402T180C5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GBC |
C0402T180C5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GBLTU |
C0402T180C5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C180C5GACTU vs C0402T180C5GBL |