-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6818
|
Newark | Capacitor, 1500Pf, X8R, 16V, 0402 Rohs Compliant: Yes |Kemet C0402C152F4HACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9880 |
|
$0.0540 / $0.1060 | Buy Now |
DISTI #
399-C0402C152F4HACAUTOCT-ND
|
DigiKey | CAP CER 0402 1.5NF 16V ULTRA STA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21242 In Stock |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
C0402C152F4HACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 16 V, ± 1%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C152F4HACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0381 | Buy Now |
DISTI #
80-C0402C152F4HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X8R 0402 1% AEC-Q200 RoHS: Compliant | 11898 |
|
$0.0270 / $0.2200 | Buy Now |
DISTI #
60908609
|
Verical | Cap Ceramic 0.0015uF 16V X8R 1% Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0247 / $0.0277 | Buy Now |
DISTI #
C0402C152F4HACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 16 V, ± 1%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C152F4HACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0381 | Buy Now |
DISTI #
C0402C152F4HACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 16 V, � 1%, X8R, 0402 [1005 Metric] (Alt: C0402C152F4HACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4227879
|
element14 Asia-Pacific | CAPACITOR, 1500PF, X8R, 16V, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9890 |
|
$0.0369 / $0.1078 | Buy Now |
DISTI #
4227879
|
Farnell | CAPACITOR, 1500PF, X8R, 16V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 9880 |
|
$0.0343 / $0.1172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C152F4HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C152F4HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |