-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P6969
|
Newark | .012Uf 16.0V Rohs Compliant: Yes |Kemet C0402C123J4RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1190 | Buy Now |
DISTI #
C0402C123J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C123J4RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1161 | Buy Now |
DISTI #
80-C0402C123J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.012uF X7R 0402 5% RoHS: Compliant | 980 |
|
$0.0960 / $0.5000 | Buy Now |
DISTI #
C0402C123J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C123J4RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C123J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C123J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C123J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C123J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B123J160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C123J4RACTU vs 0402B123J160S |
0402B123J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C123J4RACTU vs 0402B123J160SB |
MG15B123J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C123J4RACTU vs MG15B123J160CT |
0402B123J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C123J4RACTU vs 0402B123J160NB |
MG15B123J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C123J4RACTU vs MG15B123J160CG |
0402B123J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C123J4RACTU vs 0402B123J160ST |
0402B123J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C123J4RACTU vs 0402B123J160CT |
0402B123J160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C123J4RACTU vs 0402B123J160C |
0402B123J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C123J4RACTU vs 0402B123J160NT |