Part Details for C0402C121J5GAL7867 by KEMET Corporation
Overview of C0402C121J5GAL7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C121J5GAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C121J5GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 120pF C0G 5% Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1160 | Buy Now |
Part Details for C0402C121J5GAL7867
C0402C121J5GAL7867 CAD Models
C0402C121J5GAL7867 Part Data Attributes
|
C0402C121J5GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C121J5GAL7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C121J5GAL7867
This table gives cross-reference parts and alternative options found for C0402C121J5GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C121J5GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H121JD01B | CAPACITOR, CERAMIC, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C121J5GAL7867 vs GRP1555C1H121JD01B |
GRT1555C1H121JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C121J5GAL7867 vs GRT1555C1H121JA02D |
SH15N121J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C121J5GAL7867 vs SH15N121J500CG |
GCM1555C1H121JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C121J5GAL7867 vs GCM1555C1H121JA16J |
CL05C121JB5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | C0402C121J5GAL7867 vs CL05C121JB5GLNC |
C0402T121J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402C121J5GAL7867 vs C0402T121J5GAC7411 |
CL05C121JB5SNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | C0402C121J5GAL7867 vs CL05C121JB5SNNL |
GRP1555C1H121JD01E | CAPACITOR, CERAMIC, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C121J5GAL7867 vs GRP1555C1H121JD01E |
CL05C121JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402C121J5GAL7867 vs CL05C121JBND |
CL05C121JB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | C0402C121J5GAL7867 vs CL05C121JB5NCNC |