Part Details for C0402C121G5JACTU by KEMET Corporation
Overview of C0402C121G5JACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C121G5JACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C121G5JACTUTR-ND
|
DigiKey | CAP CER 120PF 50V U2J 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0519 | Buy Now |
DISTI #
80-C0402C121G5J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF U2J 0402 2% RoHS: Compliant | 0 |
|
$0.0440 / $0.2600 | Order Now |
Part Details for C0402C121G5JACTU
C0402C121G5JACTU CAD Models
C0402C121G5JACTU Part Data Attributes
|
C0402C121G5JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C121G5JACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C121G5JACTU
This table gives cross-reference parts and alternative options found for C0402C121G5JACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C121G5JACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C121G5JACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C121G5JACTU vs C0402C121G5JACAUTO |
GRM1557U1H121GD01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, U2J, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C121G5JACTU vs GRM1557U1H121GD01W |
C0402C121G5JACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C121G5JACTU vs C0402C121G5JACAUTO7411 |
GRM1557U1H121GD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, U2J, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C121G5JACTU vs GRM1557U1H121GD01J |
C0402C121G5JAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 120pF, 50V, ±2%, U2J, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | C0402C121G5JACTU vs C0402C121G5JAC7867 |
GRM1557U1H121GD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, U2J, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C121G5JACTU vs GRM1557U1H121GD01D |
C0402C121G5JAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C121G5JACTU vs C0402C121G5JAC7411 |
GRM1557U1H121GZ01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, U2J, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C121G5JACTU vs GRM1557U1H121GZ01B |
C0402C121G5JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C121G5JACTU vs C0402C121G5JAC |