Capacitors
C0402C112J5GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 1100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0402C112J5GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C112J5GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27AC2927
Newark Cap, 1100Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:1100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C112J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 21463
  • 10 $0.2380
  • 25 $0.2100
  • 50 $0.1820
  • 100 $0.1540
  • 250 $0.1470
  • 500 $0.1380
  • 1,000 $0.1310
$0.1310 / $0.2380 Buy Now
DISTI # 32X6691
Newark Multilayer Ceramic Capacitor, C Series, 1100 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C112J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1270
  • 20,000 $0.1130
  • 30,000 $0.1040
  • 50,000 $0.0950
$0.0950 / $0.1270 Buy Now
DISTI # 96Y6878
Newark Cap, Mlcc, C0G, 1100Pf, 50V, 0402, Capacitance:1100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C112J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 25 $0.2380
$0.2380 Buy Now
DISTI # 399-9948-1-ND
DigiKey CAP CER 1100PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 53787
In Stock
  • 1 $0.4300
  • 10 $0.2880
  • 50 $0.2288
  • 100 $0.1890
  • 500 $0.1477
  • 1,000 $0.1255
  • 2,500 $0.1181
  • 5,000 $0.1108
  • 10,000 $0.1034
  • 20,000 $0.1015
  • 30,000 $0.0997
  • 50,000 $0.0960
  • 100,000 $0.0923
$0.0923 / $0.4300 Buy Now
DISTI # C0402C112J5GACTU
Avnet Americas Multilayer Ceramic Capacitor, 1100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C112J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0795
$0.0795 Buy Now
DISTI # 80-C0402C112J5G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1100pF C0G 0402 5% RoHS: Compliant 7348
  • 1 $0.4000
  • 10 $0.2290
  • 100 $0.1480
  • 1,000 $0.1260
  • 2,500 $0.1110
  • 10,000 $0.1010
  • 20,000 $0.0990
  • 50,000 $0.0950
$0.0950 / $0.4000 Buy Now
DISTI # V72:2272_16972048
Arrow Electronics Cap Ceramic 0.0011uF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 716 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1948 Container: Cut Strips Americas - 3172
  • 1 $0.3854
  • 10 $0.2229
  • 25 $0.2207
  • 100 $0.1426
  • 250 $0.1411
  • 500 $0.1396
  • 1,000 $0.1040
  • 3,000 $0.0981
$0.0981 / $0.3854 Buy Now
DISTI # 35850809
Verical Cap Ceramic 0.0011uF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 716 Package Multiple: 1 Date Code: 1948 Americas - 3172
  • 3,000 $0.0981
$0.0981 Buy Now
DISTI # C0402C112J5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1100pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.1000
  • 20,000 $0.0970
  • 30,000 $0.0950
  • 50,000 $0.0930
  • 100,000 $0.0910
$0.0910 / $0.1000 Buy Now
DISTI # C0402C112J5GACTU
TME Capacitor: ceramic, MLCC, 1.1nF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 0
  • 1 $0.2040
  • 100 $0.1100
  • 10,000 $0.0970
$0.0970 / $0.2040 RFQ
DISTI # C1S408402324247
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 3172
  • 1,000 $0.1040
  • 3,000 $0.0981
$0.0981 / $0.1040 Buy Now

CAD Models for C0402C112J5GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C112J5GACTU by KEMET Corporation

C0402C112J5GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C112J5GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 1100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0402C112J5GACTU

This table gives cross-reference parts and alternative options found for C0402C112J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C112J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C112J5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402C112J5GALTU
C0402T112J5GCC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402T112J5GCC7411
C0402C112J5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402C112J5GAL
C0402C112J5GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402C112J5GAC7411
C0402C112J5GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402C112J5GACAUTO
C0402C112J5GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402C112J5GAL7411
C0402C112J5GAC7867 Capacitor, Ceramic, Chip, General Purpose, 1100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel KEMET Corporation C0402C112J5GACTU vs C0402C112J5GAC7867
C0402C112J5GAL9028 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402C112J5GAL9028
C0402T112J5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402T112J5GAL
C0402T112J5GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0402, KEMET Corporation C0402C112J5GACTU vs C0402T112J5GAL7411

Related Parts for C0402C112J5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C112J5GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C112J5GACTU by KEMET Corporation

  • Please alert me when C0402C112J5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C112J5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C112J5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C112J5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C112J5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C112J5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: