-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0593
|
Newark | Cap, Mlcc, X5R, 10Uf, 6.3V, 0402, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C106M9PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31491 |
|
$0.2060 / $0.5300 | Buy Now |
DISTI #
23AC3631
|
Newark | Cap, Mlcc, X5R, 10Uf, 6.3V, 0402, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:1.02Mm, Msl:-Rohs Compliant: Yes |Kemet C0402C106M9PACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.1740 | Buy Now |
DISTI #
29AC4166
|
Newark | Cap 10Uf 6.3Vdc X5R 20% Smd 0402 Rohs Compliant: Yes |Kemet C0402C106M9PACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.1740 | Buy Now |
DISTI #
C0402C106M9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C106M9PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 200000 |
|
$0.1270 | Buy Now |
DISTI #
80-C0402C106M9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0402 20% RoHS: Compliant | 42722 |
|
$0.1250 / $0.5600 | Buy Now |
DISTI #
V36:1790_14267390
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks Date Code: 2405 | Americas - 130000 |
|
$0.1230 / $0.1303 | Buy Now |
DISTI #
V72:2272_14267390
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2015 Container: Cut Strips | Americas - 17204 |
|
$0.1316 / $0.2487 | Buy Now |
DISTI #
78403762
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 130000 |
|
$0.1230 / $0.1303 | Buy Now |
DISTI #
48811101
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 47 Package Multiple: 1 Date Code: 2015 | Americas - 17204 |
|
$0.1316 / $0.1811 | Buy Now |
DISTI #
77318727
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C106M9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C106M9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C106M9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C106M9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R60J106ME44J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C106M9PACTU vs GRM155R60J106ME44J |
GRT155R60J106ME13D | 0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20% | Murata Manufacturing Co Ltd | C0402C106M9PACTU vs GRT155R60J106ME13D |
CS1005X5R106M6R3NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | C0402C106M9PACTU vs CS1005X5R106M6R3NR |
885012105020 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Wurth Elektronik | C0402C106M9PACTU vs 885012105020 |