-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12289-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
222028 In Stock |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
66922147
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0105 / $0.0161 | Buy Now |
DISTI #
C0402C105K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0111 / $0.0149 | Buy Now |
DISTI #
KKH1950
|
Rutronik | KC 1,0µF 0402 10% 16V X5R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0103 / $0.0105 | Buy Now |
DISTI #
C0402C105K4PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X5R, 0402 [1005 Metric] (Alt: C0402C105K4PAC7867) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C0402C105K4PAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] (Alt: C0402C105K4PAC7867) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S408402024727
|
Chip1Stop | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant Container: Cut Tape | 9900 |
|
$0.0415 / $0.0421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C105K4PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C105K4PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |