-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2922
|
Newark | Cap, 0.1Μf, 16V, 20%, X7R, 0402, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C104M4RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 104380 |
|
$0.0110 / $0.0260 | Buy Now |
DISTI #
92AH4311
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C104M4RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
32K4483
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 16V, 0402, Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Voltage(Ac):-, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C0402C104M4RACTU Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
C0402C104M4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104M4RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0051 | Buy Now |
DISTI #
80-C0402C104M4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 20% RoHS: Compliant | 1552956 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V79:2366_19920582
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 109995 |
|
$0.0086 / $0.0925 | Buy Now |
DISTI #
V72:2272_16247536
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2205 Container: Cut Strips | Americas - 17360 |
|
$0.0934 / $0.0948 | Buy Now |
|
Bisco Industries | 5700 |
|
Buy Now | ||
DISTI #
77272383
|
Verical | Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 685 Package Multiple: 1 Date Code: 2148 | Americas - 109995 |
|
$0.0131 | Buy Now |
DISTI #
61138130
|
Verical | Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 2205 | Americas - 17360 |
|
$0.0939 / $0.0945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104M4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104M4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104M4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104M4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RACTU vs MCASE105SB7104MFNA01 |
MSASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RACTU vs MSASE105SB7104MFNA01 |
0402B104M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C104M4RACTU vs 0402B104M160CT |
0402B104M160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C104M4RACTU vs 0402B104M160ST |
EMK105B7104MV | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | C0402C104M4RACTU vs EMK105B7104MV |
0402B104M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C104M4RACTU vs 0402B104M160CB |
MAASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RACTU vs MAASE105SB7104MFNA01 |
EMK105B7104MV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RACTU vs EMK105B7104MV8F |
0402B104M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C104M4RACTU vs 0402B104M160NT |
MLASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RACTU vs MLASE105SB7104MFNA01 |