There are no models available for this part yet.
Overview of C0402C104M4RAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C0402C104M4RAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0402C104M4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 2770000 In Stock |
|
$0.0039 / $0.0050 | Buy Now | |
DISTI #
C0402C104M4RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104M4RAC7867) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C0402C104M4RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric] (Alt: C0402C104M4RAC7867) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0118 / $0.0132 | Buy Now |
CAD Models for C0402C104M4RAC7867 by KEMET Corporation
Part Data Attributes for C0402C104M4RAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C104M4RAC7867
This table gives cross-reference parts and alternative options found for C0402C104M4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104M4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM155R71C104MA55D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104M4RAC7867 vs GCM155R71C104MA55D |
C0402T104M4RCL7867 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | C0402C104M4RAC7867 vs C0402T104M4RCL7867 |
MCASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RAC7867 vs MCASE105SB7104MFNA01 |
MSASE105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RAC7867 vs MSASE105SB7104MFNA01 |
C0402T104M4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C104M4RAC7867 vs C0402T104M4RAC |
04022R104M7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | C0402C104M4RAC7867 vs 04022R104M7B30D |
C0402C104M4REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C104M4RAC7867 vs C0402C104M4REC |
C0402C104M4RECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C104M4RAC7867 vs C0402C104M4RECAUTO7411 |
C0402X104M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Holy Stone Enterprise Co Ltd | C0402C104M4RAC7867 vs C0402X104M016B |
EMK105B7104MV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M4RAC7867 vs EMK105B7104MV8F |