-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9957
|
Newark | .100Uf 10.0V Rohs Compliant: Yes |Kemet C0402C104K8PAC7867 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0070 | Buy Now |
DISTI #
399-C0402C104K8PAC7867CT-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
283464 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
C0402C104K8PAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 570000 |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
80-C0402C104K8P7867
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X5R 0402 10% RoHS: Compliant | 340000 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
77316261
|
Verical | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 | Americas - 140000 |
|
$0.0070 / $0.0090 | Buy Now |
|
Bristol Electronics | 443828 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 10630 |
|
$0.0080 / $0.0424 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 40072 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 8220 |
|
$0.0159 / $0.0795 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 4000 |
|
$0.0231 / $0.1155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K8PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K8PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104K8PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104K8PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15X104K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C104K8PAC7867 vs SH15X104K100CT |
GRP155R61A104KA01J | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Murata Manufacturing Co Ltd | C0402C104K8PAC7867 vs GRP155R61A104KA01J |
ECJ0CB1A104K | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Panasonic Electronic Components | C0402C104K8PAC7867 vs ECJ0CB1A104K |
GRM155R61A104KA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104K8PAC7867 vs GRM155R61A104KA01B |
MCH154CN104KK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | C0402C104K8PAC7867 vs MCH154CN104KK |
GRP155R61A104KD01E | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Murata Manufacturing Co Ltd | C0402C104K8PAC7867 vs GRP155R61A104KD01E |
GRP155R61A104KA01D | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Murata Manufacturing Co Ltd | C0402C104K8PAC7867 vs GRP155R61A104KA01D |
GRM155R61A104KA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104K8PAC7867 vs GRM155R61A104KA01C |
CS1005X5R104K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samwha Electronics | C0402C104K8PAC7867 vs CS1005X5R104K100NR |
C1005X5R104KDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C104K8PAC7867 vs C1005X5R104KDT |