-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7559
|
Newark | .100Uf 16.0V Rohs Compliant: Yes |Kemet C0402C104K4RAC3121 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0150 | Buy Now |
DISTI #
399-C0402C104K4RAC3121TR-ND
|
DigiKey | .100UF 16.0V Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0116 | Buy Now |
DISTI #
C0402C104K4RAC3121
|
Avnet Americas | Multilayer Ceramic Capacitor X7R 0.1uF 10% 16V SMD 0402 Paper T/R - Tape and Reel (Alt: C0402C104K4RAC3121) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
80-C402C104K4RAC3121
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402 RoHS: Compliant | 37166 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
C0402C104K4RAC3121
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0126 / $0.0128 | Buy Now |
DISTI #
SMC-C0402C104K4RAC3121
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200120 | 2957 |
|
RFQ | |
DISTI #
SMC-C0402C104K4RAC3121
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201130 | 10000 |
|
RFQ | |
DISTI #
SMC-C0402C104K4RAC3121
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201005 | 40000 |
|
RFQ | |
DISTI #
SMC-C0402C104K4RAC3121
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200824 | 10000 |
|
RFQ | |
DISTI #
SMC-C0402C104K4RAC3121
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200907 | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K4RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K4RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET |