-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C103K5RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2865
|
Newark | Cap, 0.01Μf, 50V, 10%, X7R, 0402, Capacitance:10000Pf, Voltage Rating:50V, Ceramic Capacitor Case... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 362000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
70K9076
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Cas... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57834 |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
399-C0402C103K5RACTUCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7156 In Stock |
|
$0.0035 / $0.0800 | Buy Now |
DISTI #
C0402C103K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel |
1020000 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
70K9076
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0402C103K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10% RoHS: Compliant | 1251217 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07470716
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 26 Weeks Date Code: 2416 | Americas - 14820000 |
|
$0.0030 | Buy Now |
DISTI #
70096876
|
RS | Capacitor, Ceramic, Cap, .010uF, Tol 10%, SMT, Vol-Rtg 50V, X7R, Tape and Reel | KEMET C0402C103K5RA... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
DISTI #
85019384
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Date Code: 2416 | Americas - 14820000 |
|
$0.0031 | Buy Now |
DISTI #
77316796
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 110000 |
|
$0.0388 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C103K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 60 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C103K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C103K5REC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C103K5RACTU vs C0402C103K5REC7411 |
C0402T103K5RCLTU | KEMET Corporation | $0.3797 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RACTU vs C0402T103K5RCLTU |
MAASU105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RACTU vs MAASU105SB7103KFNA01 |
MSASU105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RACTU vs MSASU105SB7103KFNA01 |
MCASU105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RACTU vs MCASU105SB7103KFNA01 |
MMASU105SB7103KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RACTU vs MMASU105SB7103KFNA18 |
GGM155R71H103KA55D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RACTU vs GGM155R71H103KA55D |
C0402C103K5RECAUTO | KEMET Corporation | $0.0227 | Ceramic Capacitor, Ceramic, | C0402C103K5RACTU vs C0402C103K5RECAUTO |
CC0402KPX7R9BB103 | YAGEO Corporation | $0.0063 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0402C103K5RACTU vs CC0402KPX7R9BB103 |
GCM155R11H103KA40D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K5RACTU vs GCM155R11H103KA40D |