Part Details for C0402C103K3RAC9045 by KEMET Corporation
Overview of C0402C103K3RAC9045 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C103K3RAC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K6104
|
Newark | .010Uf 25.0V Rohs Compliant: Yes |Kemet C0402C103K3RAC9045 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
399-C0402C103K3RAC9045TR-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0402 Min Qty: 50000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0130 | Buy Now |
Part Details for C0402C103K3RAC9045
C0402C103K3RAC9045 CAD Models
C0402C103K3RAC9045 Part Data Attributes
|
C0402C103K3RAC9045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K3RAC9045
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |