C0402C102J8JACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0402C102J8JACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for C0402C102J8JACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C102J8JACAUTO-ND
DigiKey CAP CER 1000PF 10V U2J 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0310
$0.0310 Buy Now
DISTI # 80-C0402C102J8JAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .001uF U2J 0402 5% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1900
  • 10 $0.1300
  • 100 $0.0660
  • 1,000 $0.0400
  • 2,500 $0.0380
  • 10,000 $0.0300
  • 20,000 $0.0290
  • 50,000 $0.0270
$0.0270 / $0.1900 Order Now
DISTI # 71111379
RS Cap Cer 0402 1nF 10V U2J +/-5% AUTO | KEMET C0402C102J8JACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk 0
  • 10,000 $0.0280
  • 500,000 $0.0280
$0.0280 RFQ

CAD Models for C0402C102J8JACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C102J8JACAUTO by KEMET Corporation

C0402C102J8JACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
U2J
Temperature Coefficient
-750+/-120ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C102J8JACAUTO
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C102J8JACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C102J8JACAUTO by KEMET Corporation

  • Please alert me when C0402C102J8JACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0402C102J8JACAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C102J8JACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0402C102J8JACAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C102J8JACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C102J8JACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: