Part Details for C0402C102J5RAC7411 by YAGEO Corporation
Overview of C0402C102J5RAC7411 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C102J5RAC7411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Cap Cer SMD 0402 1.0nF � 5% 50V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 50000 |
|
$0.0045 | Buy Now |