-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4731
|
Newark | Cap, 1000Pf, 16V, 5%, C0G/Np0, 0402, Capacitance:1000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C102J4GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4695 |
|
$0.0580 / $0.1130 | Buy Now |
DISTI #
32X6676
|
Newark | 1000Pf 16.0V Rohs Compliant: Yes |Kemet C0402C102J4GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
399-14867-1-ND
|
DigiKey | CAP CER 1000PF 16V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12226 In Stock |
|
$0.0301 / $0.2600 | Buy Now |
DISTI #
C0402C102J4GACTU
|
Avnet Americas | Cap Ceramic 0.001uF 16V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: C0402C102J4GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 | Buy Now |
DISTI #
80-C0402C102J4G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF C0G 0402 5% RoHS: Compliant | 11883 |
|
$0.0320 / $0.2600 | Buy Now |
DISTI #
V72:2272_16971801
|
Arrow Electronics | Cap Ceramic 0.001uF 16V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R RoHS: Compliant Min Qty: 3236 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1828 Container: Cut Strips | Americas - 8804 |
|
$0.0305 / $0.1326 | Buy Now |
DISTI #
29029075
|
Verical | Cap Ceramic 0.001uF 16V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R RoHS: Compliant Min Qty: 3236 Package Multiple: 1 Date Code: 1828 | Americas - 8804 |
|
$0.0305 / $0.0306 | Buy Now |
DISTI #
C0402C102J4GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
C1S408402426703
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 8804 |
|
$0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102J4GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102J4GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C102J4GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C102J4GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C102J4GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0402C102J4GACTU vs C0402C102J4GAC7867 |
0402N102J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C102J4GACTU vs 0402N102J160CT |
CL05C102JO5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | C0402C102J4GACTU vs CL05C102JO5SNNO |
C0402T102J4GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102J4GACTU vs C0402T102J4GAC7411 |
CL05C102JO5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | C0402C102J4GACTU vs CL05C102JO5GNNP |
C0402T102J4GACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102J4GACTU vs C0402T102J4GACTM |
CALC0402N160A102J-T10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402C102J4GACTU vs CALC0402N160A102J-T10 |
C0402T102J4GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102J4GACTU vs C0402T102J4GCL7411 |
C0402C102J4GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102J4GACTU vs C0402C102J4GACAUTO |
CL05C102JO5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | C0402C102J4GACTU vs CL05C102JO5GNNL |