Part Details for C0402C102G1GAC7867 by KEMET Corporation
Overview of C0402C102G1GAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C102G1GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C102G1GAC7867
|
Avnet Abacus | - Tape and Reel (Alt: C0402C102G1GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C102G1GAC7867
C0402C102G1GAC7867 CAD Models
C0402C102G1GAC7867 Part Data Attributes
|
C0402C102G1GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102G1GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C102G1GAC7867
This table gives cross-reference parts and alternative options found for C0402C102G1GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C102G1GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T102G1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GALTM |
C0402T102G1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GACTM |
C0402T102G1GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GBLTU |
C0402T102G1GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GBLTM |
C0402T102G1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GBC |
C0402T102G1GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GCCTU |
C0402T102G1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GCL |
C0402C102G1GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402C102G1GAL9028 |
C0402C102G1GAC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±2%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0402C102G1GAC7867 vs C0402C102G1GAC |
C0402T102G1GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | C0402C102G1GAC7867 vs C0402T102G1GCL7411 |