-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8946
|
Newark | Cap, 100Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C101F5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
96Y6851
|
Newark | Cap, Mlcc, C0G, 100Pf, 50V, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C101F5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6736 |
|
$0.3400 | Buy Now |
DISTI #
399-14154-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12972 In Stock |
|
$0.0914 / $0.5000 | Buy Now |
DISTI #
96Y6851
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 4736 Partner Stock |
|
RFQ | |
DISTI #
C0402C101F5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101F5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3676 | Buy Now |
DISTI #
80-C0402C101F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 1% RoHS: Compliant | 15369 |
|
$0.1020 / $0.5000 | Buy Now |
DISTI #
V72:2272_13893187
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2136 Container: Cut Strips | Americas - 11485 |
|
$0.6355 | Buy Now |
DISTI #
59173522
|
Verical | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2136 | Americas - 11485 |
|
$0.6355 | Buy Now |
DISTI #
C0402C101F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
C0402C101F5GACTU
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 1000 | 0 |
|
$0.4890 / $0.5870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C101F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NP0101FGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | C0402C101F5GACTU vs C1005NP0101FGTS |
CALC0402N500A101F-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402C101F5GACTU vs CALC0402N500A101F-T50 |
C0402T101F5GCC7867 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F5GACTU vs C0402T101F5GCC7867 |
HH15N101F500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C101F5GACTU vs HH15N101F500LT |
0402CG101F500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C101F5GACTU vs 0402CG101F500S |
C0402T101F5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F5GACTU vs C0402T101F5GBL7867 |
0402CG101F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C101F5GACTU vs 0402CG101F500CT |
CL05C101FB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samsung Electro-Mechanics | C0402C101F5GACTU vs CL05C101FB5GNNP |
CL05C101FB5ANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samsung Electro-Mechanics | C0402C101F5GACTU vs CL05C101FB5ANNF |
CS1005COG101F500NRA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samwha Electronics | C0402C101F5GACTU vs CS1005COG101F500NRA |