Part Details for C0402C101F5GACAUTO by KEMET Corporation
Results Overview of C0402C101F5GACAUTO by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C101F5GACAUTO Information
C0402C101F5GACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C101F5GACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1282
|
Newark | Cap, 100Pf, 50V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [100... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4855 |
|
$0.3790 / $0.4770 | Buy Now |
DISTI #
67AH8945
|
Newark | Cap, Aec-Q200, 100Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C101F5GACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
399-17524-1-ND
|
DigiKey | CAP CER 0402 100PF 50V C0G 1% Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9932 In Stock |
|
$0.1037 / $0.4700 | Buy Now |
DISTI #
C0402C101F5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3385 / $0.3547 | Buy Now |
DISTI #
80-C0402C101F5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1150 / $0.3800 | Order Now |
DISTI #
V72:2272_16971560
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 15604 |
|
$0.2104 / $0.3985 | Buy Now |
DISTI #
55694470
|
Verical | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2120 | Americas - 15604 |
|
$0.2104 / $0.2390 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
DISTI #
C0402C101F5GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1160 | Buy Now |
DISTI #
C0402C101F5GACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0402C101F5GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |