-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 6.3V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6403
|
Newark | Cap, 10Pf, 10V, 5%, C0G/Np0, 0402, Capacitance:10Pf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C100J8GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12570 |
|
$0.0240 | Buy Now |
DISTI #
24J4428
|
Newark | Capacitor, ceramic,10Pf,10Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C100J8GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
C0402C100J8GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 10 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C100J8GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0660 | Buy Now |
DISTI #
80-C0402C100J8G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10VDC 10pF 5% 0402 5% RoHS: Compliant | 154970 |
|
$0.0480 / $0.3400 | Buy Now |
DISTI #
C0402C100J8GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10VDC 10pF 5% 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C100J8GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C100J8GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 6.3V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |