Part Details for C0402C0G500-561GNE by VENKEL LTD
Overview of C0402C0G500-561GNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-561GNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G500-561GNE
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 560pF, �2% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G500-561GNE
C0402C0G500-561GNE CAD Models
C0402C0G500-561GNE Part Data Attributes
|
C0402C0G500-561GNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-561GNE
VENKEL LTD
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-561GNE
This table gives cross-reference parts and alternative options found for C0402C0G500-561GNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-561GNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/561GN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | Tecate Group | C0402C0G500-561GNE vs CMC-050/561GN0402TF |
C0402C0G500-561GPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402C0G500-561GNE vs C0402C0G500-561GPR |
C0402COG500-561GNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | VENKEL LTD | C0402C0G500-561GNE vs C0402COG500-561GNB |
M3253502E1A561GGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | KEMET Corporation | C0402C0G500-561GNE vs M3253502E1A561GGMB |
MA0402CG-561G-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | Prosperity Dielectrics Co Ltd | C0402C0G500-561GNE vs MA0402CG-561G-500G |
C0402COG500-561GSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | VENKEL LTD | C0402C0G500-561GNE vs C0402COG500-561GSND |
CMC-050/561GN0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | Tecate Group | C0402C0G500-561GNE vs CMC-050/561GN0402T13FF |
GMT04CG561G50NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | C0402C0G500-561GNE vs GMT04CG561G50NT-50 |
GMT04CG561G50XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | C0402C0G500-561GNE vs GMT04CG561G50XT-50 |
CMC-050/561GN0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | Tecate Group | C0402C0G500-561GNE vs CMC-050/561GN0402TFF |