Datasheets
C0402C0G500-560KNE by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for C0402C0G500-560KNE by VENKEL LTD

Overview of C0402C0G500-560KNE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C0G500-560KNE

Part # Distributor Description Stock Price Buy
DISTI # 2679-C0402C0G500-560KNETR-ND
DigiKey CAP CER 56PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 58575
In Stock
  • 10,000 $0.0017
$0.0017 Buy Now
DISTI # C0402C0G500-560KNE
Venkel Ltd. Chip Capacitor, 0402, C0G, 50V, 56pF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 58000
Buy Now

Part Details for C0402C0G500-560KNE

C0402C0G500-560KNE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0402C0G500-560KNE Part Data Attributes

C0402C0G500-560KNE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0402C0G500-560KNE VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.635 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402C0G500-560KNE

This table gives cross-reference parts and alternative options found for C0402C0G500-560KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-560KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M3253502E1A560KGMB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, KEMET Corporation C0402C0G500-560KNE vs M3253502E1A560KGMB
BC025A560KZB9SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G500-560KNE vs BC025A560KZB9SA0
MQ025A560KG73A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G500-560KNE vs MQ025A560KG73A
0402N560K500PH-HK Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, Knowles Capacitors C0402C0G500-560KNE vs 0402N560K500PH-HK
0402RN560K500KW Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, Knowles Capacitors C0402C0G500-560KNE vs 0402RN560K500KW
BC025A560KZT9SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G500-560KNE vs BC025A560KZT9SA2
0402N560K500YHW-HS Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, Knowles Capacitors C0402C0G500-560KNE vs 0402N560K500YHW-HS
0402N560K500NHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, Knowles Capacitors C0402C0G500-560KNE vs 0402N560K500NHW
BC025A560KZB6SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G500-560KNE vs BC025A560KZB6SA2
0402N560K500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, Knowles Capacitors C0402C0G500-560KNE vs 0402N560K500N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C0G500-560KNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C0G500-560KNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402C0G500-560KNE would you like to use for your alert(s)?
  • Please alert me when C0402C0G500-560KNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C0G500-560KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C0G500-560KNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C0G500-560KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C0G500-560KNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C0G500-560KNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: